Knipex 986705 technical specifications.
| Color | Red |
| Length | 500mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Thickness | 1mm |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Knipex 986705 to view detailed technical specifications.
No datasheet is available for this part.