
Knitter-Switch ATE 2G 50mA Toggle Switch 48Vdc
Knitter-Switch ATE2G technical specifications.
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Switching Voltage | 48V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch ATE2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
