The DBS3108-SL is a single-pole single-throw switch from Knitter-Switch with a maximum current rating of 25mA and a maximum operating temperature of 85°C. It features gold-plated contacts and a brass base material. The switch has a straight orientation and is terminated with PC pins. It is rated for operation at DC voltages up to 24V.
Checking distributor stock and pricing after the page loads.
Knitter-Switch DBS3108-SL technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.