Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Sign in to ask questions about the Knitter-Switch DRR7116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knitter-Switch DRR7116 technical specifications.
| Contact Plating | Gold |
| Depth | 6.45mm |
| Length | 7.5mm |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRR7116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.