The DRS61116 is a 16-position rotary switch with a contact current rating of 25mA and a voltage rating of 24V. It features a bronze and gold contact material and is designed for PCB mount applications. The switch operates within a temperature range of -20°C to 70°C and is manufactured by Knitter-Switch. Note that this product is not RoHS compliant.
Knitter-Switch DRS61116 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 25mA |
| Contact Material | Bronze, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Positions | 16 |
| RoHS Compliant | No |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.