This SPST switch from Knitter-Switch features a max current rating of 100mA and a DC rated voltage of 50V. It has a straight orientation and is terminated with PC pins. The switch is not RoHS compliant and has a contact material of bronze with gold plating.
Knitter-Switch DSS102 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.