Switch DIP OFF ON SPST 8 Raised Slide 0.1A 50VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole
Knitter-Switch DSS108N technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.