
This SPST switch from Knitter-Switch features a DC rated voltage of 50V and a maximum current rating of 100mA. It has a straight orientation and is terminated with PC pins. The switch is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Knitter-Switch DSS201N technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Depth | 9.9mm |
| Length | 3.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DSS201N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.