
This SPDT switch features a bronze contact material with gold plating and a maximum operating temperature of 80°C. It has a mechanical life of 30,000 cycles and can withstand a maximum voltage rating of 28V DC. The switch is designed for through-hole mounting and has a termination of PC pins.
Knitter-Switch FP1FVM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 4.5mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch FP1FVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.