Knitter-Switch KR207 technical specifications.
| Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Switch Type | Rotary |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch KR207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.