Knitter-Switch LD32 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 1.8mcd |
| Mount | Panel |
| Operating Supply Voltage | 2.1V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.