
KNITTER-SWITCH LD42 LED Panel Mount Indicator, Green, 2.1 VDC, 6 mm, 20 mA, 3.2 mcd, Not Rated
Knitter-Switch LD42 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 3.2mcd |
| Mount | Panel |
| Operating Supply Voltage | 2.1V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch LD42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
