Mechanical Encoder Rotary Incremental Flat 0.005N.m Straight Quadrature Digital Square Wave 15PPR Surface Mount
Knitter-Switch MERPS11-15120 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | MERPS11 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch MERPS11-15120 to view detailed technical specifications.
No datasheet is available for this part.