
Mechanical Encoder Rotary Incremental Knurl 0.005N.m Straight Quadrature Digital Square Wave 15PPR Surface Mount
Knitter-Switch MERPS11-15213 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 15 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 19.2 |
| Shaft Diameter (mm) | 6 |
| Motion | Rotary |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.005N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Cage Code | D2611 |
| EU RoHS | Yes |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MERPS11-15213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.