The MERPS11-15295 is a rotary encoder with incremental quadrature output and digital square wave signal. It features a knurled shaft and operates at a typical supply voltage of 5VDC. The encoder is programmable and has a maximum operating torque of 0.005Nm. It is designed for surface mount and has a straight body orientation. The MERPS11-15295 has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Knitter-Switch MERPS11-15295 technical specifications.
| Motion | Rotary |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.005N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MERPS11-15295 to view detailed technical specifications.
No datasheet is available for this part.