The MMP124-R from Knitter-Switch is a SPDT slide switch with a contact current rating of 200mA and a maximum voltage rating of 12V DC. It features a mechanical life of 5000 cycles and operates within a temperature range of -10°C to 60°C. The switch is lead free and suitable for PCB and through hole mounting. It has a silver-plated contact and a bronze-silver contact material.
Checking distributor stock and pricing after the page loads.
| Actuator Type | SLIDE |
| Contact Current Rating | 200mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 5000Cycles |
| Mount | PCB, Through Hole |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |