The MMP131-R from Knitter-Switch is a slide switch with a contact current rating of 200mA. It features bronze and silver contact material with silver plating. The switch has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is designed for PCB mount through hole termination via PC pins. The switch has a mechanical life of 5000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | SLIDE |
| Contact Current Rating | 200mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 5000Cycles |
| Mount | PCB, Through Hole |
| Termination | PC Pins |
| RoHS | Compliant |