
KNITTER-SWITCH MR1-12 Rotary Switch, MR1-12 Series, Non Illuminated, 30 , 150 mA, 150 mA, 125 V
Knitter-Switch MR1-12 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 150mA |
| Contact Material | Silver |
| Diameter | 6.5mm |
| Height | 40mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MR1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.