Switch Push Button ON Mom SPDT Round Button 3A 250VAC 24VDC Momentary Contact Solder Tag Panel Mount
Knitter-Switch MSP 103 B technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Termination Style | Solder Tag |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MSP 103 B to view detailed technical specifications.
No datasheet is available for this part.