The MSP 103 BK is a SPDT panel mount switch with a round button actuator. It has a max current rating of 3 amps at 125VAC and a max AC voltage rating of 250V. The switch is rated for operation between -45°C and 110°C. It features a solder lug termination style and a straight body orientation.
Knitter-Switch MSP 103 BK technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MSP 103 BK to view detailed technical specifications.
No datasheet is available for this part.