
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Stick
Knitter-Switch SBS1008 technical specifications.
| Contact Plating | Nickel, Gold |
| Depth | 9.8mm |
| Length | 21.26mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.