
Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD T/R
Knitter-Switch SMR13016T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Length | 7.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch SMR13016T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.