Knitter-Switch SMR20016 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| RoHS | Compliant |
No datasheet is available for this part.