The SMR5110-T from Knitter-Switch is a SP10T switch with a maximum current rating of 30mA and a DC rated voltage of 15V. It features a gold-plated bronze contact and operates within a temperature range of -40°C to 85°C. The switch is packaged in tape and reel format with a straight orientation and gull wing termination.
Knitter-Switch SMR5110-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.