The STA206N DPDT switch from Knitter-Switch features a copper alloy contact material with silver plating. It operates within a temperature range of -20°C to 80°C and has a maximum voltage rating of 250V AC and 30V DC. The switch is designed for panel mount applications and has a mechanical life of 100000 cycles. It is not RoHS compliant.
Knitter-Switch STA206N technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.