The STA206P is a double pole double throw switch with a maximum current rating of 6A and a maximum voltage rating of 30V DC. It features silver contact plating and a copper alloy contact material. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is not RoHS compliant. The switch has a throw configuration of DPDT and measures 13mm in length and 12.8mm in depth.
Knitter-Switch STA206P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 12.8mm |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.