
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 48VDC 1VA 300000Cycles 2N Thru-Hole Stick
Knitter-Switch TME1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 7.5mm |
| Length | 9.5mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operating Force | 2N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.