
Knitter-Switch TMP1 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Depth | 11mm |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 4.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TMP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.