The Knitter-Switch TS62N-RA features bronze contacts with silver plating, suitable for operating temperatures between -25°C and 70°C. It has a maximum voltage rating of 12V and requires a 1.6N operating force. The switch is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |