
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1N Bracket Mount/Through Hole
Knitter-Switch TS644K-RA technical specifications.
| Actuator Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 10.15mm |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1N |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TS644K-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
