The YME IP 01 A keyboard switch from Knitter-Switch is a USB/PS/2 interface device with a mechanical life of 3,000,000 cycles. It operates within a temperature range of -10 to 70 degrees Celsius and has a maximum contact resistance of less than 30 milliohms. The switch features an operating force of 4.5 grams and meets IP54 and IP65 ratings for environmental protection.
Knitter-Switch YME IP 01 A technical specifications.
| Type | Keyboard |
| Interface | USB/PS/2 |
| Connection Type | USB/PS/2/RS-232 |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Operating Force | 4.5N |
| Maximum Contact Resistance | <30Ohm |
| IP Rating | IP54|IP65 |
| Operating Temperature | -10 to 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.