USB/PS/2/RS-232 3000000Cycles 4.5N
Knitter-Switch YME IP 16 I technical specifications.
| Type | Keyboard |
| Interface | USB/PS/2 |
| Connection Type | USB/PS/2/RS-232 |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Operating Force | 4.5N |
| Maximum Contact Resistance | <30Ohm |
| IP Rating | IP54|IP65 |
| Operating Temperature | -10 to 70°C |
| Product Length | 102mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.