This keyboard switch from Knitter-Switch is designed for use with USB and PS/2 interfaces. It features a mechanical life of 3 million cycles and operates within a temperature range of -10 to 70°C. The switch has a maximum contact resistance of less than 100 ohms and meets IP54 and IP67 ratings for dust and water resistance. It measures 105mm in length and is suitable for use in a variety of computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Type | Keyboard |
| Interface | USB/PS/2 |
| Connection Type | USB/PS/2 |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Operating Force | 6N |
| Maximum Contact Resistance | <100Ohm |
| IP Rating | IP54|IP67 |
| Operating Temperature | -10 to 70°C |
| Product Length | 105mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |