Multilayer ceramic chip capacitor (MLCC) in a 0402 surface mount package, utilizing X5R dielectric material for high capacitance density. This component offers a capacitance of 0.47 microfarads with a 10 percent tolerance and is rated for a working voltage of 16VDC.
Knowles 0402BW474K160NGT technical specifications.
| Capacitance | 0.47uF |
| Voltage Rating | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| Case Size | 0402inch |
| Operating Temperature Range | -55 to +85°C |
| Termination Style | Nickel Barrier / Tin Plated |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Knowles 0402BW474K160NGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.