This 2.2pF ceramic chip capacitor is rated for 50VDC and has a tolerance of 0.25pF. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Knowles 0402N2R2C500N technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0402N2R2C500N to view detailed technical specifications.
No datasheet is available for this part.