The 0603J1501P50BQT is a 1.5pF ceramic chip capacitor with a DC rated voltage of 150VDC and a tolerance of 0.1pF. It features a C0G dielectric and a standard technology. The capacitor is available in a 0603 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Knowles 0603J1501P50BQT technical specifications.
| Capacitance | 1.5pF |
| Voltage | 150VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0603J1501P50BQT to view detailed technical specifications.
No datasheet is available for this part.