The 0805 Ceramic Chip Capacitor is a surface mount component with a capacitance of 39pF and a voltage rating of 250VDC. It has a tolerance of 2% and a dielectric of C0G. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style.
Knowles 0805A2500390GFT technical specifications.
| Capacitance | 39pF |
| Voltage | 250VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805A2500390GFT to view detailed technical specifications.
No datasheet is available for this part.