The Knowles 0805D101J101PHT is a surface-mount capacitor with a capacitance of 100pF and a voltage rating of 100V. It features a C0G dielectric and a tolerance of 5%. The component is available in a 0805 package with a height of 1.37mm and a width of 1.27mm. It is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0805D101J101PHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 0805D101J101PHT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dissipation Factor | 0.025% |
| Height | 1.37mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 0805D101J101PHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.