Knowles 0805JB5500DACET technical specifications.
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805JB5500DACET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.