This 1pF ceramic chip capacitor has a voltage rating of 50VDC and a tolerance of 0.1pF. It is constructed with a C0G dielectric and features a FlexiCap technology. The capacitor is available in an 0805 package with a surface mount termination style and a flat construction. It operates over a temperature range of -55°C to 125°C.
Knowles 0805Y0501P00BCT technical specifications.
| Capacitance | 1pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | FlexiCap |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y0501P00BCT to view detailed technical specifications.
No datasheet is available for this part.