Multilayer Ceramic Capacitors MLCC - SMD/SMT 100000pF 50V +/-10% - 55 C to + 160 C
Knowles 1206G104K500PHT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.63mm |
| Length | 3.18mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1206G104K500PHT to view detailed technical specifications.
No datasheet is available for this part.