
The 1206G122K501PHT is a surface-mount capacitor from Knowles with a capacitance of 1.2nF and a tolerance of 10%. It has a voltage rating of 500V and can operate between -55°C and 160°C. This component is available in a 1206 package and is supplied on tape and reel.
Knowles 1206G122K501PHT technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.