The Knowles 1206 1.5nF 10% 250V SMD Capacitor features a capacitance of 1.5nF with a tolerance of 10%. It has a maximum operating temperature of 160°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 4000 and is packaged in tape and reel. It is suitable for surface mount technology (SMT) applications.
Sign in to ask questions about the Knowles 1206G152K251PHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 1206G152K251PHT technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.63mm |
| Length | 3.18mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Weight | 0.000571oz |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1206G152K251PHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.