The 1206 150nF 10% 25V SMD Capacitor from Knowles features a capacitance of 150nF with a tolerance of 10%. It has a maximum operating temperature of 160°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case with a height of 1.63mm, length of 3.18mm, and width of 1.52mm. It is available in quantities of 2000 and is packaged on a tape and reel for surface mount device (SMD/SMT) applications.
Sign in to ask questions about the Knowles 1206G154K250PHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 1206G154K250PHT technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.63mm |
| Length | 3.18mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1206G154K250PHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.