The Knowles 1812 470nF X7R 100V 10% Capacitor features a capacitance of 470nF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and has a dielectric of X7R. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Knowles 1812B474K101NXHT-HS technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| RoHS | Not Compliant |
No datasheet is available for this part.