The Knowles 1812D101J202PHT is a 100pF C0G ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 2kV voltage rating and a 5% tolerance. The capacitor is packaged in a 1812 case code, with a height of 1.65mm, length of 4.57mm, and width of 3.18mm. It is available in quantities of 1000 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1812D101J202PHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 1812D101J202PHT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Dissipation Factor | 0.025% |
| Height | 1.65mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1812D101J202PHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.