
The Knowles 1812D560J302PHT is a surface-mount capacitor with a capacitance of 56 picofarads and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and is available on tape and reel. It has a termination of SMD/SMT and a tolerance of 5%.
Knowles 1812D560J302PHT technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Height | 1.65mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1812D560J302PHT to view detailed technical specifications.
No datasheet is available for this part.