The Knowles 1825D101J202PHT is a 100pF C0G SMD/SMT capacitor with a voltage rating of 2kV and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is available in a package quantity of 1000 units per reel. The capacitor has a height of 2.03mm, length of 4.57mm, and width of 6.35mm, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Knowles 1825D101J202PHT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Dielectric | C0G |
| Dissipation Factor | 0.025% |
| Height | 2.03mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 6.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
