
The 1825 3.9nF C0G SMD/SMT capacitor from Knowles features a capacitance of 3.9nF with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1825 case with a height of 2.03mm, length of 4.57mm, and width of 6.35mm. It is available in tape and reel packaging and is suitable for surface mount technology applications.
Knowles 1825D392J501PHT technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Dielectric | C0G |
| Height | 2.03mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1825D392J501PHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.