The 1825F101J202PHT is a 100pF ceramic capacitor with a C0G dielectric and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1825 case and is designed for surface mount applications. It is rated for a DC voltage of 2kV and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1825F101J202PHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 1825F101J202PHT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Dielectric | C0G |
| Height | 2.03mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1825F101J202PHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.